Vishay 470 pF Multilayer Ceramic Capacitor, 5kV, 10 %, Surface Mount
- RS Stock No.:
- 732-924
- Mfr. Part No.:
- HV1812Y471KXMATHV
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP71.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP236.70
(exc. VAT)
PHP265.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP236.70 | - |
| 10 - 24 | PHP229.60 | PHP71.00 |
| 25 - 99 | PHP222.71 | PHP349.75 |
| 100 - 499 | PHP216.03 | PHP2,067.00 |
| 500 + | PHP209.54 | PHP13,580.00 |
*price indicative
- RS Stock No.:
- 732-924
- Mfr. Part No.:
- HV1812Y471KXMATHV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 5kV | |
| Package/Case | 1812 | |
| Construction | Ceramic | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 5kV | ||
Package/Case 1812 | ||
Construction Ceramic | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay high voltage capacitor is designed for high performance in demanding applications, providing reliable capacitance across a range of operating conditions with a robust construction suited for surface mount technology.
Capacitance range from 47 pF to 4.7 nF maximising versatility in applications
Operating temperature from -55 °C to +125 °C ensures reliability under various conditions
Voltage range up to 6000 V allows for use in high-voltage environments
Polymer termination enhances mechanical stability and reduces cracking during soldering
Related links
- Vishay 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
