Vishay 10000 pF Multilayer Ceramic Capacitor, 50V, ± 10 %, Surface Mount
- RS Stock No.:
- 748-434
- Mfr. Part No.:
- VJ0603Y103KXACW1BC
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP1,274.00
(exc. VAT)
PHP1,427.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 4000 | PHP1.274 | PHP1,274.00 |
| 5000 + | PHP1.248 | PHP1,248.00 |
*price indicative
- RS Stock No.:
- 748-434
- Mfr. Part No.:
- VJ0603Y103KXACW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Length 1.6mm | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay surface-mount multilayer ceramic capacitor designed for reliable performance in various applications, ensuring stability and efficiency in electronic circuits.
Available in dimensions 0603, catering to Compact designs
Utilises an ultra-stable C0G (NP0) dielectric for consistent capacitance
Offers a capacitance range of 10nF to 100nF with a rated voltage of 10V
Produced using a dry sheet technology process for enhanced reliability
Related links
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 5 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 1000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 680 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
