Vishay 100000 pF Capacitor, 50V dc, -20/+80 %, Axial Axial Lead
- RS Stock No.:
- 726-277
- Mfr. Part No.:
- A104Z15Y5VF5TAA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-277
- Mfr. Part No.:
- A104Z15Y5VF5TAA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100000pF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Axial | |
| Packaging | Reel | |
| Dielectric | Y5V | |
| Tolerance | -20/+80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial Lead | |
| Series | A | |
| Standards/Approvals | RoHS | |
| Length | 52.4mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100000pF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Axial | ||
Packaging Reel | ||
Dielectric Y5V | ||
Tolerance -20/+80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial Lead | ||
Series A | ||
Standards/Approvals RoHS | ||
Length 52.4mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is a radial leaded ceramic capacitor designed for general-purpose applications. It offers stable performance across a wide range of operating conditions, making it suitable for both commercial and industrial use. The component is Compact in size, ensuring easy integration into electronic circuits while maintaining reliability and durability
Capacitance Value of 0.1 μF
Voltage rating of 50 VDC
Tolerance of ±20%
Related links
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 1000000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 220000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
