Vishay 220000 pF Capacitor, 50V dc, ± 20 %, Axial Axial Lead
- RS Stock No.:
- 726-282
- Mfr. Part No.:
- A224M15Y5VF5TAA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP28.71
(exc. VAT)
PHP32.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP28.71 |
| 25 - 99 | PHP19.14 |
| 100 - 499 | PHP13.92 |
| 500 + | PHP7.83 |
*price indicative
- RS Stock No.:
- 726-282
- Mfr. Part No.:
- A224M15Y5VF5TAA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220000pF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Packaging | Reel | |
| Mount Type | Axial | |
| Dielectric | Y5V | |
| Tolerance | ± 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial Lead | |
| Series | A | |
| Standards/Approvals | RoHS | |
| Length | 52.4mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220000pF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Packaging Reel | ||
Mount Type Axial | ||
Dielectric Y5V | ||
Tolerance ± 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial Lead | ||
Series A | ||
Standards/Approvals RoHS | ||
Length 52.4mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay Axial Leaded Multilayer Ceramic Capacitors are designed for general-purpose applications requiring stable performance across a wide range of voltages. They are available in both Class 1 C0G and Class 2 X7R dielectrics, offering capacitance values from 10 pF to 1 μF. With their Compact size and robust construction, these capacitors are suitable for temperature compensation, coupling, and decoupling tasks in electronic circuits
High capacitance with small size
High reliability
Axial mounting style
Material categorization
Related links
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 1000000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 0.1 μF Capacitor ± 10 %, Axial Axial Lead
