Vishay 1000000 pF Capacitor, 50V dc, ± 20 %, Axial Axial Lead
- RS Stock No.:
- 726-278
- Mfr. Part No.:
- A105M20Y5VF5TAA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP56.70
(exc. VAT)
PHP63.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP56.70 |
| 25 - 99 | PHP55.00 |
| 100 - 499 | PHP53.35 |
| 500 - 999 | PHP51.75 |
| 1000 + | PHP50.20 |
*price indicative
- RS Stock No.:
- 726-278
- Mfr. Part No.:
- A105M20Y5VF5TAA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1000000pF | |
| Voltage | 50V dc | |
| Mount Type | Axial | |
| Packaging | Reel | |
| Dielectric | Y5V | |
| Tolerance | ± 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial Lead | |
| Series | A | |
| Length | 52.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1000000pF | ||
Voltage 50V dc | ||
Mount Type Axial | ||
Packaging Reel | ||
Dielectric Y5V | ||
Tolerance ± 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial Lead | ||
Series A | ||
Length 52.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay Axial Leaded Multilayer Ceramic Capacitor is a reliable passive component designed for use in a wide variety of electronic circuits. It offers stable electrical performance and is suitable for applications such as coupling, decoupling, and filtering. With its Compact axial leaded design, the capacitor ensures easy integration into assemblies while maintaining durability under different operating conditions.
High capacitance with small size
High reliability
Axial mounting style
Material categorization
Related links
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 220000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 5 %, Axial Axial Lead
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
