Vishay 470 pF Multilayer Ceramic Capacitor, 50V, ± 5 %, Surface
- RS Stock No.:
- 732-922
- Mfr. Part No.:
- VJ0603A471JXAAC
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 35%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP12.18
(exc. VAT)
PHP13.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7,845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP12.18 | - |
| 25 - 99 | PHP7.83 | 35% |
| 100 - 499 | PHP6.09 | 50% |
| 500 + | PHP3.48 | 71% |
*price indicative
- RS Stock No.:
- 732-922
- Mfr. Part No.:
- VJ0603A471JXAAC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ± 5 % | |
| Automotive Standard | No | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Height | 970μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ± 5 % | ||
Automotive Standard No | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Height 970μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic capacitor offers high capacitance in a Compact 0603 package for commercial applications, Ideal for decoupling and filtering tasks in electronic devices.
Ultra-stable C0G (NP0) dielectric with low temperature coefficient
Wide capacitance range from 100 pF to 1 μF with robust voltage ratings
Excellent aging characteristics for reliable long-term performance
Designed for surge suppression and high voltage applications
Related links
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
