KEMET 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP455.80

(exc. VAT)

PHP510.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP45.58PHP455.80

*price indicative

Packaging Options:
RS Stock No.:
806-8506
Mfr. Part No.:
C0402H471J5GACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

H - 200°C

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

500μm

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

200°C

KEMET 0402 High Temperature


Kemet 0402 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Lead (Pb)-Free, RoHS and REACH compliant

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Wide range of DC voltage ratings

Non-polar

100% pure matte tin-plated termination finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy