Vishay 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save PHP70.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP337.00

(exc. VAT)

PHP377.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 200PHP1.685PHP337.00-
400 - 800PHP1.51PHP302.00PHP70.00
1000 - 1800PHP1.335PHP267.00PHP350.00
2000 +PHP1.137PHP227.40PHP1,096.00

*price indicative

Packaging Options:
RS Stock No.:
272-7869
Mfr. Part No.:
VJ0603A471JXACW1BC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

0603

Package/Case

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Nickel Barrier

Series

VJ....W1BC Basic Commodity

Height

0.97mm

Standards/Approvals

Vishay Green, RoHS-, Halogen Free

Width

0.8mm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

The Vishay SMD Capacitor is a 470 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

RoHS Compliant

Ultra stable C0G dielectric

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy