Murata 47000 pF Multilayer Ceramic Capacitor, 100V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-884
- Mfr. Part No.:
- GCJ21BR72A473KA01L
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP438.00
View bulk pricing optionsSubtotal (1 unit)*
PHP29.51
(exc. VAT)
PHP33.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP29.51 | - |
| 25 - 99 | PHP11.99 | PHP438.00 |
| 100 - 499 | PHP10.14 | PHP1,937.00 |
| 500 - 999 | PHP9.22 | PHP10,145.00 |
| 1000 + | PHP7.38 | PHP22,130.00 |
*price indicative
- RS Stock No.:
- 886-884
- Mfr. Part No.:
- GCJ21BR72A473KA01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
The Murata soft termination chip multilayer ceramic capacitor offers reliable performance for automotive powertrain and safety applications. This component designed to ensure stability in various demanding environments, while meeting strict technical standards.
High capacitance Value of 47000pF, perfect for power applications
Operates effectively within a voltage range of DC 100V
Temperature coefficient rated at X7R ensures stability across -55 to 125°C
Compact dimensions of 2012M (0805) allow for space-saving designs
Related links
- Murata 47000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 47000 pF Capacitor Kit 50 V dc Surface
- Vishay 0.1 μF Multilayer Ceramic Capacitor ±0.1 %, Surface
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
