Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-887
- Mfr. Part No.:
- GRM188Z71A475ME15D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP33,332.00
(exc. VAT)
PHP37,332.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP8.333 | PHP33,332.00 |
*price indicative
- RS Stock No.:
- 886-887
- Mfr. Part No.:
- GRM188Z71A475ME15D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for consumer electronics and industrial equipment, ensuring reliable performance in applications requiring Compact and efficient capacitance. Its primary function is to store electrical energy and regulate voltage levels.
4.7μF capacitance Value ensures adequate charge storage for various applications
Rated for direct current (DC) voltage of 10V, providing stable operation under typical conditions
X7R dielectric offers robust performance across a temperature range from -55 to 125°C
Compact 0603 size allows for easy integration into space-constrained designs
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
