TE Connectivity, JN10 Straight 37 Way MIL Spec Circular Connector Female, Male Contacts, Bayonet, MIL-DTL-38999 Series
- RS Stock No.:
- 817-187
- Mfr. Part No.:
- JN1003A14-35PN
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP21,162.00
(exc. VAT)
PHP23,701.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,162.00 |
*price indicative
- RS Stock No.:
- 817-187
- Mfr. Part No.:
- JN1003A14-35PN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Series | JN10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Female | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Series JN10 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity receptacle jam nut serves as a reliable fastener for securing components in various applications, ensuring stability and performance across different environments.
Not compliant with EU RoHS Directive 2011/65/EU, highlighting the need for careful consideration in relevant applications
Reflow solder capable to withstand temperatures up to 245°C, supporting diverse soldering processes
Personal protective equipment recommended during handling to maintain safety
Requires thorough washing after use to ensure cleanliness and adherence to safe handling protocols
Related links
- TE Connectivity Male Contacts MIL-DTL-38999
- Souriau Sunbank by Eaton Copper Alloy Straight 37 Way Connector MaleShell Size 15, MIL-DTL-38999
- Amphenol Air LB Female Contacts Bayonet, MIL-DTL-38999
- BERNIER CONNECT Female Contacts MIL-DTL-55116
- BERNIER CONNECT Male Contacts MIL-DTL-55116
- Amphenol India Brass Copper Alloy Straight 6 Way PCB Receptacles Male Bayonet, MIL-DTL-55116
- TE Connectivity Copper Alloy Straight 100 Way Cable MIL Spec Circular Connector Male Olive Drab, Male
- Amphenol Socapex Female Contacts Bayonet,
