BERNIER CONNECT, 55116 Series Straight 6 Way Rear Receptacle Female Black, Female Contacts, Bayonet, MIL-DTL-55116
- RS Stock No.:
- 675-732
- Mfr. Part No.:
- B283-FT1
- Manufacturer:
- BERNIER CONNECT
Subtotal (1 unit)*
PHP8,976.04
(exc. VAT)
PHP10,053.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,976.04 |
*price indicative
- RS Stock No.:
- 675-732
- Mfr. Part No.:
- B283-FT1
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Product Type | Receptacle | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Mount Type | Rear | |
| Military Standard | MIL-DTL-55116 | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Series | 55116 Series | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Product Type Receptacle | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Mount Type Rear | ||
Military Standard MIL-DTL-55116 | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Series 55116 Series | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Receptacle for panel 55116 for PCB is designed with a bayonet system and mates with all connectors of the 55116 line. It follows standard MIL C 55116. The working voltage is 60 V maximum with a rating current of 500 mA. The contact resistance is less than or equal to 50 mΩ at 25°C and the insulation is greater than or equal to 5000 MΩ at 500 VDC. The dielectric rigidity is 500 V eff at 50 Hz. The tightening tool required is 10063 and the maximum weight is 33 g.
Contacts are MADE of copper alloy with gold over nickel plating
Insulator is MADE of thermoset material
Panel O-ring is MADE of nitrile or conductive fluorosilicone
Related links
- BERNIER CONNECT Female Contacts MIL-DTL-55116
- BERNIER CONNECT Male Contacts MIL-DTL-55116
- Amphenol India Brass Copper Alloy Straight 6 Way PCB Receptacles Male Bayonet, MIL-DTL-55116
- Amphenol India Brass Copper Alloy Straight 5 Way PCB Receptacles Male Bayonet, MIL-DTL-55116
- BERNIER CONNECT 55116 Series Female Protective Cap, Thermoplastic
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector Male Bayonet, MIL-DTL-26482
- TE Connectivity Male Contacts MIL-DTL-38999 Series
- TE Connectivity Male Contacts MIL-DTL-38999
