BERNIER CONNECT, 55116 Series Straight 6 Way Threaded Plug Connector Male Grey, Male Contacts, Bayonet, MIL-DTL-55116

Subtotal (1 unit)*

PHP17,342.52

(exc. VAT)

PHP19,423.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,342.52

*price indicative

RS Stock No.:
675-728
Mfr. Part No.:
B929-1
Manufacturer:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Product Type

Plug Connector

Number of Contacts

6

Contact Gender

Male

Connector Gender

Male

Mount Type

Threaded

Military Standard

MIL-DTL-55116

Mating Type

Bayonet

Orientation

Straight

Series

55116 Series

Colour

Grey

COO (Country of Origin):
FR
The BERNIER CONNECT Plug 55116 with protected ground ring and solder cup contacts is designed with a bayonet system and mates with all male connectors of the 55116 series. It is compatible with straight backshells from the MIL C 38999 series 3 in size 4 and size 13 and several caps are available. It conforms to standard MIL C 55116.

Shell is MADE of stainless steel

Contacts are MADE of copper alloy with gold over nickel plating

Insulator is MADE of thermoset material

O-ring is MADE of nitrile rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy