Amphenol India, 164, Brass Copper Alloy Straight 5 Way PCB Receptacles Male, Male Contacts, Bayonet, MIL-DTL-55116

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,498.70

View bulk pricing options

Subtotal (1 unit)*

PHP3,123.86

(exc. VAT)

PHP3,498.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,123.86-
10 +PHP2,873.99PHP2,498.70

*price indicative

RS Stock No.:
783-583
Mfr. Part No.:
164-183-P
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Number of Contacts

5

Product Type

Receptacles

Current

500mA

Contact Gender

Male

Connector Gender

Male

Voltage

60V

Mount Type

PCB

Military Standard

MIL-DTL-55116

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Termination Type

Solder Cup

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-DTL-55116

Orientation

Straight

Housing Material

Stainless Steel

Series

164

Shell Plating

Stainless Steel

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass Copper Alloy

COO (Country of Origin):
IN
The Amphenol India Polarised connector designed for low voltage audio frequency circuits, ensuring quick disconnect with three-point bayonet coupling. It withstands harsh environments, making it versatile for various industrial and educational applications.

Meets MIL-C-55116 requirements for intermateability with all connectors in the series

Operating temperature range of -55°C to +85°C ensures reliability in extreme conditions

Contact resistance is less than 40 milliohms for optimal electrical performance

Durability rated for 3000 mating cycles enhances longevity under repeated use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy