Amphenol India, 164, Brass, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Male Contacts, Bayonet

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,964.00

View bulk pricing options

Subtotal (1 unit)*

PHP2,455.39

(exc. VAT)

PHP2,750.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,455.39-
10 +PHP2,258.99PHP1,964.00

*price indicative

RS Stock No.:
783-576
Mfr. Part No.:
M55116/2-1
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Current

500mA

Contact Gender

Male

Voltage

60V

Connector Gender

Male

Mount Type

Cable

Military Standard

MIL-DTL-55116

Mating Type

Bayonet Lock

Termination Type

Crimp Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-DTL-55116

Orientation

Straight

Housing Material

Stainless Steel

Series

164

Shell Plating

Stainless Steel

Contact Plating

Gold

Contact Material

Brass, Copper Alloy

Strain Relief

Yes

COO (Country of Origin):
IN
The Amphenol India Connector is a precision-engineered component designed for reliable performance in audio applications, featuring robust construction and compatibility with military specifications to ensure optimal signal integrity and durability.

Constructed from glass-filled nylon and stainless steel for enhanced durability

Designed to meet MIL-C-55116 general requirements and specifications

Offers a unique bushing with a snug fit to prevent signal loss

Equipped with a secure locking mechanism to maintain connection integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy