Amphenol India, 164, Brass, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Male Contacts, Bayonet
- RS Stock No.:
- 783-585
- Mfr. Part No.:
- M55116/8-1
- Manufacturer:
- Amphenol India
This image is representative of the product range
Add 10 more to save PHP1,834.80
View bulk pricing optionsSubtotal (1 unit)*
PHP2,291.26
(exc. VAT)
PHP2,566.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,291.26 | - |
| 10 + | PHP2,107.78 | PHP1,834.80 |
*price indicative
- RS Stock No.:
- 783-585
- Mfr. Part No.:
- M55116/8-1
- Manufacturer:
- Amphenol India
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 500mA | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 60V | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-55116 | |
| Termination Type | Crimp Terminal | |
| Mating Type | Bayonet Lock | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-DTL-55116 | |
| Orientation | Straight | |
| Housing Material | Stainless Steel | |
| Series | 164 | |
| Contact Material | Brass, Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Shell Plating | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Current 500mA | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 60V | ||
Mount Type Cable | ||
Military Standard MIL-DTL-55116 | ||
Termination Type Crimp Terminal | ||
Mating Type Bayonet Lock | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-DTL-55116 | ||
Orientation Straight | ||
Housing Material Stainless Steel | ||
Series 164 | ||
Contact Material Brass, Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Shell Plating Stainless Steel | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India Brass Male Contacts, Bayonet
- Amphenol India Brass Male Contacts, Bayonet
- Amphenol India Brass Copper Alloy Straight 5 Way PCB Receptacles Male Bayonet, MIL-DTL-55116
- Amphenol India Brass Copper Alloy Straight 6 Way PCB Receptacles Male Bayonet, MIL-DTL-55116
- Amphenol India Brass Female Contacts,
- Amphenol India Brass Female Contacts,
- Amphenol India Brass Straight 6 Way Panel Mount MIL Spec Circular Connector Female Black Male Contacts,
- Amphenol India Brass Straight 6 Way Panel MIL Spec Circular Connector Female Black Male Contacts,
