Amphenol India, 164, Brass, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female, Female Contacts,

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,489.50

View bulk pricing options

Subtotal (1 unit)*

PHP3,116.49

(exc. VAT)

PHP3,490.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,116.49-
10 +PHP2,867.54PHP2,489.50

*price indicative

RS Stock No.:
783-595
Mfr. Part No.:
M55116/12-1
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Current

500mA

Contact Gender

Female

Voltage

60V

Connector Gender

Female

Mount Type

Cable

Military Standard

MIL-DTL-55116

Minimum Operating Temperature

-55°C

Termination Type

Crimp Terminal

Mating Type

Bayonet Lock

Maximum Operating Temperature

85°C

Orientation

Straight

Standards/Approvals

MIL-DTL-55116

Series

164

Housing Material

Stainless Steel

Contact Plating

Gold

Shell Plating

Stainless Steel

Contact Material

Brass, Copper Alloy

Strain Relief

Yes

COO (Country of Origin):
IN
The Amphenol India Connector is designed for reliable audio signal transmission, ensuring optimal performance in various applications. Its robust build and refined specifications make it an Ideal choice for demanding environments.

Constructed to meet military durability standards

Connector diameter of 0.165 inches ensures compatibility

Lightweight design promotes easier installation and handling

Engineered for solder connections offering secure and stable links

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy