Kern OZL 466C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-757
- Mfr. Part No.:
- OZL 466C825
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP100,161.28
(exc. VAT)
PHP112,180.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP100,161.28 |
*price indicative
- RS Stock No.:
- 860-757
- Mfr. Part No.:
- OZL 466C825
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Digital Microscopes | |
| Magnification Power | 0.7 → 4.5x | |
| Frame Rate | 55fps | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 105 mm | |
| Interface Type | USB 2.0 | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 5kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Resolution | 5.1 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Digital Microscopes | ||
Magnification Power 0.7 → 4.5x | ||
Frame Rate 55fps | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 105 mm | ||
Interface Type USB 2.0 | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 5kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
Resolution 5.1 MP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope is a versatile optical solution designed for educational environments, training companies, and laboratories, featuring a zoom function to facilitate detailed observations and inspections.
Offers magnification from 0.7x to 4.5x for variable viewing requirements
Equipped with LED illumination for optimal lighting conditions
Includes a trinocular tube for simultaneous observation and photography
Compact dimensions of 300x240x490 mm promote easy placement
Features a diopter adjustment for precise focus customization
Related links
- Kern OZL 468C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 464C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468T241 HDMI WiFi Digital Microscopes 0.7 → 4.5x Magnification Illuminated
- Kern OZM 544C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Fortex HD5-MIC USB 2.0 Digital Microscopes 4.5x Magnification Illuminated
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
