Kern OZL 468T241 HDMI, USB 2.0, WiFi Digital Microscopes, 2048 x 1536 pixel, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-763
- Mfr. Part No.:
- OZL 468T241
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP150,242.32
(exc. VAT)
PHP168,271.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,242.32 |
*price indicative
- RS Stock No.:
- 860-763
- Mfr. Part No.:
- OZL 468T241
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Digital Microscopes | |
| Frame Rate | 30fps | |
| Screen Resolution | 2048 x 1536 pixel | |
| Illuminated | Yes | |
| Working Distance | 105 mm | |
| Illumination Type | LED | |
| Interface Type | HDMI, USB 2.0, WiFi | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 6kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Digital Microscopes | ||
Frame Rate 30fps | ||
Screen Resolution 2048 x 1536 pixel | ||
Illuminated Yes | ||
Working Distance 105 mm | ||
Illumination Type LED | ||
Interface Type HDMI, USB 2.0, WiFi | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 6kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
Resolution 5 MP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern digital microscope set is a versatile solution designed for educational institutions and laboratories, featuring an efficient zoom function that caters to a variety of inspection and training needs.
Integrated Camera offers clear images and video capture
Camera resolution of 5 MP ensures high-detail output
Supports multiple operating systems, including Android
Related links
- Kern OBL 137T241 HDMI WiFi Digital Microscopes 4x /10x /40x /100x Magnification
- Kern OBN 132T241 HDMI USB 2.0 Microscope 10x Magnification Illuminated
- Kern OZL 466C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 464C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 544C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
