Kern OZM 544C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-766
- Mfr. Part No.:
- OZM 544C832
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP208,093.71
(exc. VAT)
PHP233,064.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,093.71 |
*price indicative
- RS Stock No.:
- 860-766
- Mfr. Part No.:
- OZM 544C832
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Digital Microscopes | |
| Magnification Power | 0.7 → 4.5x | |
| Frame Rate | 101.2fps | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Interface Type | USB 3.0 | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 6kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Resolution | 5.1 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Digital Microscopes | ||
Magnification Power 0.7 → 4.5x | ||
Frame Rate 101.2fps | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Interface Type USB 3.0 | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 6kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
Resolution 5.1 MP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern digital microscope set offers exceptional optical performance and illumination, Ideal for detailed examination in various scientific fields. Its flexible design incorporates modern digital tools, ensuring versatility in application.
Ocular magnifications of 10x with a wide Visual field of 23 mm
Objective magnifications range from 0.7x to 4.5x for enhanced flexibility
Illumination features incident and transmitted light types for optimal visibility
Related links
- Kern OZL 466C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 464C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468T241 HDMI WiFi Digital Microscopes 0.7 → 4.5x Magnification Illuminated
- Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
