Kern OZL 464C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-755
- Mfr. Part No.:
- OZL 464C832
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP111,386.55
(exc. VAT)
PHP124,752.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP111,386.55 |
*price indicative
- RS Stock No.:
- 860-755
- Mfr. Part No.:
- OZL 464C832
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Digital Microscopes | |
| Frame Rate | 101.2fps | |
| Illuminated | Yes | |
| Working Distance | 105 mm | |
| Illumination Type | LED | |
| Interface Type | USB 3.0 | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 5kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Resolution | 5.1 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Digital Microscopes | ||
Frame Rate 101.2fps | ||
Illuminated Yes | ||
Working Distance 105 mm | ||
Illumination Type LED | ||
Interface Type USB 3.0 | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 5kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
Resolution 5.1 MP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern digital microscope set is a flexible, affordable all-rounder designed for educational and professional environments. It features a zoom function, making it an Ideal solution for schools, training companies, inspection authorities, and laboratories.
Ocular magnification of 10x provides excellent detail
Objectives magnifications range from 0.7x to 4.5x for versatile viewing
Incident and transmitted LED illumination types enhance visibility
Related links
- Kern OZL 466C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 544C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468T241 HDMI WiFi Digital Microscopes 0.7 → 4.5x Magnification Illuminated
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
