Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-764
- Mfr. Part No.:
- OZL 473
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP72,530.78
(exc. VAT)
PHP81,234.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,530.78 |
*price indicative
- RS Stock No.:
- 860-764
- Mfr. Part No.:
- OZL 473
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Stereo Zoom Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 105 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 4.2kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Stereo Zoom Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 105 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 4.2kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
- COO (Country of Origin):
- CN
The Kern stereo microscope is a versatile optical instrument designed for effective incident illumination during training workshops and laboratory inspections.
Illuminates with reflected LED light for clear visibility
Total magnification ranges from 7x to 45x for detailed observations
Zoom magnification from 0.7x to 4.5x allows for flexible viewing options
Robust construction with coarse drive focusing mechanism ensures stability
Compact dimensions of 300x240x420 mm make it Ideal for limited spaces
Related links
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 474 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 467 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
