Kern OZL 474 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-765
- Mfr. Part No.:
- OZL 474
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP80,301.93
(exc. VAT)
PHP89,938.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,301.93 |
*price indicative
- RS Stock No.:
- 860-765
- Mfr. Part No.:
- OZL 474
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Stereo Zoom Microscope | |
| Illuminated | Yes | |
| Working Distance | 105 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 4.2kg | |
| Plug Type | Euro, UK | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Stereo Zoom Microscope | ||
Illuminated Yes | ||
Working Distance 105 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 4.2kg | ||
Plug Type Euro, UK | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern stereo microscope is a versatile optical instrument designed for effective incident illumination during training workshops and laboratory inspections.
Illumination type incident light with dimmable 3 W LED for optimal brightness
Standard total magnification range from 7x to 45x, allowing detailed viewing
Coarse drive focusing mechanism ensures precise adjustments
Related links
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 467 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
