Kern Objective Lens, For OPO 185

N

Subtotal (1 unit)*

PHP38,855.77

(exc. VAT)

PHP43,518.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,855.77

*price indicative

RS Stock No.:
920-755
Mfr. Part No.:
OBB-A1295
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OPO 185

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope objective offers an infinity plan design with a 50x magnification, specifically crafted for applications requiring a large working distance of 1.95 mm.

Infinity Plan objective ensures high-quality imaging

Magnification of 50x allows detailed observation

Numerical Aperture of 0.7 enhances light gathering capacity

Anti-fungus construction protects the lens integrity

Designed for operational stability between -5 °C and 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy