Kern Eyepiece, For ODC-84
- RS Stock No.:
- 863-368
- Mfr. Part No.:
- ODC-A8108
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 863-368
- Mfr. Part No.:
- ODC-A8108
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Eyepiece | |
| Product Type | Microscope Eyepiece | |
| For Use With | ODC-84 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Eyepiece | ||
Product Type Microscope Eyepiece | ||
For Use With ODC-84 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece adapter facilitates the integration of microscope cameras with various optical instruments, streamlining imaging processes for enhanced usability.
Adaptable design for microscope cameras ODC 861 and ODC-84
Compact packaging dimensions of 90x90x90 mm
Lightweight at approximate 0.20 kg for ease of handling
Max storage temperature of 40 °C ensures equipment safety
No prohibited substances, compliant with REACH regulations
