Kern Adapter, For ODC 881
- RS Stock No.:
- 863-366
- Mfr. Part No.:
- ODC-A8106
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 863-366
- Mfr. Part No.:
- ODC-A8106
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | ODC 881 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With ODC 881 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece adapter designed for microscope cameras with diameters ranging from 23.2 to 30 mm, facilitating seamless connectivity and enhancing observation capabilities.
Diameter compatible with 30 mm specifications
Constructed from Durable aluminium material
Ideal storage temperature ranges from -5 °C to 40 °C
