Kern Adapter, For ODC 881
- RS Stock No.:
- 863-367
- Mfr. Part No.:
- ODC-A8107
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 863-367
- Mfr. Part No.:
- ODC-A8107
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | ODC 881 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With ODC 881 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece adapter designed for microscope cameras, facilitating seamless connection across varying eyepiece diameters ranging from 23.2 mm to 30.5 mm.
Compatible with eyepiece diameters from 23.2 mm to 30.5 mm
Constructed from lightweight aluminium for durability
Environmental conditions allow storage between -5 °C and 40 °C
Compact packaging dimensions of 90x90x90 mm for easy shipping
Net weight of approximately 0.05 kg for manageable handling
Gross weight including packaging is 0.50 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
