Kern Optical, For ODC 874
- RS Stock No.:
- 920-435
- Mfr. Part No.:
- ODC-A2404
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,180.77
(exc. VAT)
PHP5,802.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,180.77 |
*price indicative
- RS Stock No.:
- 920-435
- Mfr. Part No.:
- ODC-A2404
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | ODC 874 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With ODC 874 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern calibration specimen slide with micrometre is meticulously designed for accurate measurements, serving as an essential tool in optical instrument calibration.
Calibration specimen ensures precision during measurements
Crafted for optimal use in laboratory settings
Storage temperature ranges from -5 °C to 40 °C for versatile environmental adaptability
Compact packaging dimensions of 80x50x40 mm for easy storage
