Kern Holder, For OCM 168
- RS Stock No.:
- 863-058
- Mfr. Part No.:
- OBB-A1505
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,612.23
(exc. VAT)
PHP6,285.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,612.23 |
*price indicative
- RS Stock No.:
- 863-058
- Mfr. Part No.:
- OBB-A1505
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Holder | |
| Product Type | Microscope | |
| For Use With | OCM 168 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Holder | ||
Product Type Microscope | ||
For Use With OCM 168 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern specimen holder designed specifically for the secure placement of 35 mm petri dishes, ensuring safe management during analysis.
Storage temperature ranges from -5 °C to 40 °C for versatile environmental conditions
Lightweight design with a net weight of 0.1 kg for ease of handling
Compact packaging dimensions of 130 x 70 x 30 mm facilitate efficient storage
Shipping weight is approximately 0.3 kg, optimising transport logistics
Compatible with parcel services for convenient delivery options
