Kern Holder, For OZM 913
- RS Stock No.:
- 908-467
- Mfr. Part No.:
- OZB-A5301
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP15,542.31
(exc. VAT)
PHP17,407.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,542.31 |
*price indicative
- RS Stock No.:
- 908-467
- Mfr. Part No.:
- OZB-A5301
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Holder | |
| Product Type | Microscope | |
| For Use With | OZM 913 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Holder | ||
Product Type Microscope | ||
For Use With OZM 913 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Holder designed to provide individuality, variety, and flexible working solutions. It is particularly suited for use as a holder, enhancing the functionality of laboratory equipment.
Adaptable design supports a range of laboratory requirements
Optimised for storage with a temperature range of -5 °C to 40 °C
Compact packaging dimensions of 290x210x135 mm for efficient shipping
Lightweight at 1.27 kg for easy handling and installation
Comes with a standard readability force of 1 d (N) for consistent performance
