Kern Holder, For OCM 168
- RS Stock No.:
- 863-059
- Mfr. Part No.:
- OBB-A1506
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,612.23
(exc. VAT)
PHP6,285.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,612.23 |
*price indicative
- RS Stock No.:
- 863-059
- Mfr. Part No.:
- OBB-A1506
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Holder | |
| For Use With | OCM 168 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Holder | ||
For Use With OCM 168 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern specimen holder designed for 54 mm petri dishes, ensuring secure placement and optimal usability in laboratory settings.
Accommodates standard 54 mm petri dishes for versatile use
Constructed to withstand storage temperatures from -5 °C to 40 °C
Dimensions are 130x70x30 mm, providing practical storage solutions
Lightweight design with a net weight of 0.1 kg
Suitable for parcel service shipping, ensuring hassle-free delivery
Standardised readability force of 1 d (N) for reliable handling
