Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated

N

Subtotal (1 unit)*

PHP931,672.40

(exc. VAT)

PHP1,043,473.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP931,672.40

*price indicative

RS Stock No.:
920-428
Mfr. Part No.:
OCM 168
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

10x /20x /40x

Illuminated

Yes

Illumination Type

LED

Battery Operated

No

Sub Type

Microscope

Weight

17kg

Plug Type

Euro

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern inverted biological laboratory microscope offers Advanced fluorescence capabilities for precision observation. Its meticulous design supports a range of ocular and objective magnifications, facilitating detailed analysis in laboratory settings.

Infinity Plan optics provide exceptional clarity and detail

Trinocular tube type allows for enhanced viewing flexibility

Dimmable LED illumination optimises light conditions for various applications

High eyepoint ocular ensures comfort during extended use

Five screw-in nosepiece locations accommodate multiple objectives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy