Kern Objective Lens, For OPO 185
- RS Stock No.:
- 860-689
- Mfr. Part No.:
- OBB-A1624
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP13,815.65
(exc. VAT)
PHP15,473.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,815.65 |
*price indicative
- RS Stock No.:
- 860-689
- Mfr. Part No.:
- OBB-A1624
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Accessory | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Accessory | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective offers a magnification of 5x and features an Infinity Plan Semi Apochromatic design, tailored for precision optical applications.
Objective magnification of 5x facilitates detailed observations
Infinity Plan Semi Apochromatic quality enhances image resolution
Numerical Aperture of 0.15 supports improved light collection
Working distance of 15 mm allows flexible sample positioning
Storage temperature range between -5 °C and 40 °C ensures safe handling
Compact packaging dimensions of 65x40x40 mm simplify storage
