ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 16A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP20,511.66

(exc. VAT)

PHP22,973.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,511.66

*price indicative

RS Stock No.:
722-177
Mfr. Part No.:
2CCG000126R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Standards/Approvals

RoHS

Depth

74.5mm

Width

54mm

Height

102mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to offer robust protection for electrical circuits. With its Advanced trip characteristics and high breaking capacity of up to 40 kA, this device ensures the utmost safety in operation. Engineered for efficiency, it supports a rated service voltage of 480 V and is equipped to handle significant electrical loads while maintaining optimal performance. The Compact design includes three poles, making it suitable for various applications, while its Durable construction ensures reliability in diverse environmental conditions. This circuit breaker is not merely a safety device; it exemplifies superior design and sustainability with a recyclability rate of 87.86%, reinforcing the brand's commitment to eco-friendly solutions.

High breaking capacity of 40 kA ensures effective circuit protection

Rated for service voltages up to 480 V, catering to various applications

Designed with 3 poles to accommodate multiple circuit configurations

K tripping characteristic optimally balances sensitivity and stability

Mechanical endurance of 10,000 cycles for long-lasting reliability

Electrical endurance rated for 10,000 cycles to ensure consistent performance

Compact dimensions at 54 mm width for space-efficient installations

Includes indicators for contact position, facilitating easy monitoring

Compliant with RoHS and REACH regulations, guaranteeing material safety

Supports flexible and rigid connection capacities Ideal for diverse installations

Eco-friendly design with an impressive recyclability rate of 87.86%, minimising environmental impact

Related links