ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 30A, K, 480V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 720-751
- Mfr. Part No.:
- 2CCG000116R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP17,318.64
(exc. VAT)
PHP19,396.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,318.64 |
*price indicative
- RS Stock No.:
- 720-751
- Mfr. Part No.:
- 2CCG000116R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 15kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 102mm | |
| Depth | 74.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 15kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 102mm | ||
Depth 74.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to enhance electrical safety and efficiency in various applications. This compact, lightweight device provides reliable protection against overloads and short circuits, ensuring smooth operation within electrical systems. Featuring dual poles, it boasts a rated breaking capacity of 30 kA, making it robust enough to handle demanding electrical loads. With an energy limiting class of 3 and a mechanical endurance of up to 10,000 cycles, this circuit breaker is engineered for durability and long-term use. It complies with international standards, offering peace of mind for installation in both residential and commercial environments.
Miniature circuit breaker with 2P functionality for effective overload protection
Rated breaking capacity of 30 kA at 230 V and 400 V for robust operation
Energy limiting class 3 helps in minimising damage during fault conditions
Mechanical and electrical endurance rated at 10,000 cycles for longevity
Temperature range of -25 to 60 °C ensures adaptability to diverse environments
IP20 degree of protection safeguards internal components from dust and moisture
Compact dimensions enable easy installation in confined spaces
Compatible with flexible and rigid connecting capacities from 0.75 mm² to 35 mm²
Fully compliant with RoHS and REACH directives for environmental safety
Auxiliary and signal contact options available for enhanced functionality
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 30A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 20A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 25A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 25A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 20A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
