ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 25A, K, 480V AC, 15 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP25,349.59

(exc. VAT)

PHP28,391.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,349.59

*price indicative

RS Stock No.:
722-179
Mfr. Part No.:
2CCG000128R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

15kA

Range

SUP400

Series

2CC

IP Rating

IP20

Width

54mm

Height

102mm

Depth

74.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to protect electrical circuits by automatically interrupting the flow of electricity in the event of overload or short-circuit conditions. This robust device features a tripping characteristic of K, which ensures quick response times, making it Ideal for critical applications. With a rated operational voltage of 480 V and outstanding endurance ratings, it is built for reliability in demanding environments. Its Compact design, alongside a wide operational temperature range, allows for installation in various settings, ensuring exceptional performance while contributing to sustainability through eco-conscious materials and considerable recyclability.

Rated breaking capacity up to 30 kA for enhanced protection

Electrical and mechanical endurance rated to 10,000 cycles for long-lasting reliability

Compact 3P configuration allowing efficient space usage in electrical panels

Flexible connection capabilities ranging from 0.75 to 25 mm² for versatile installation

Designed to operate in extreme ambient temperatures, from -25 to 60 °C

IP20 degree of protection, ensuring safety from accidental contact

Excellent recyclability rate of 87.86%, promoting environmental sustainability

Energy limiting class 3, effectively minimising damage during overcurrent conditions

Supports a wide input voltage type of AC, fitting various applications seamlessly

Accessories available for enhanced functionality and customizability

Related links