ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 25A, K, 480V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 720-750
- Mfr. Part No.:
- 2CCG000115R0001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,737.76
(exc. VAT)
PHP18,746.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,737.76 |
*price indicative
- RS Stock No.:
- 720-750
- Mfr. Part No.:
- 2CCG000115R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 15kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 15kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to ensure optimal protection for your electrical circuits. With its robust tripping characteristic of K, it delivers reliable performance in safeguarding against overloads and short circuits. Equipped with a rated operational voltage of up to 480 V, and an impressive short circuit breaking capacity, this device excels in applications that demand durability and safety. Its Compact design enables easy installation in modular DIN rail systems, making it Ideal for various low-voltage systems without compromising on space. The product is manufactured with sustainability in mind, featuring a recyclability rate that promotes environmental responsibility.
Rated breaking capacity of 30 kA for enhanced safety under fault conditions
Designed with a 2P configuration, providing two poles of protection
Energy limiting class 3 ensures minimal energy loss during operation
Mechanical endurance rated for 10,000 cycles for long-lasting reliability
Contact position indicator with red ON and green OFF for easy Visual status checks
Compatible with a wide range of cable cross-sections for flexible installation
IP20 rated degree of protection, safeguarding against dust ingress
Conforms to international standards for safety and performance, ensuring confidence in usage
Includes accessories for added functionality and enhanced performance
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 25A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 20A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 30A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 30A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 20A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
