Sicad SF4342 1000011619 Orange Masking Tape 48mm x 33 m
- RS Stock No.:
- 850-551
- Mfr. Part No.:
- SF4342 1000011619
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP366.94
(exc. VAT)
PHP410.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP366.94 |
*price indicative
- RS Stock No.:
- 850-551
- Mfr. Part No.:
- SF4342 1000011619
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Natural Rubber | |
| Width | 48mm | |
| Length | 33m | |
| Model Number | SF4342 1000011619 | |
| Thickness | 122μm | |
| Adhesion Strength | 4N/25 mm | |
| Trade Name | EUROCEL SF 4342 | |
| Colour | Orange | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 60N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Natural Rubber | ||
Width 48mm | ||
Length 33m | ||
Model Number SF4342 1000011619 | ||
Thickness 122μm | ||
Adhesion Strength 4N/25 mm | ||
Trade Name EUROCEL SF 4342 | ||
Colour Orange | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 60N/25 mm | ||
- COO (Country of Origin):
- CN
The Sicad single-sided tape is expertly coated on Orange soft PVC, designed primarily as a masking and protection tape for the building industry, adept for all rough casting and façade works.
Backing of soft PVC provides excellent conformability
Dry natural rubber and resins ensure very high adhesion and tack
Weather resistant material suitable for various substrates
Removal of tape leaves no adhesive residue
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
