RS PRO Transparent Masking Tape 48mm x 60 m
- RS Stock No.:
- 677-036
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP247.79
(exc. VAT)
PHP277.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,381 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP247.79 |
*price indicative
- RS Stock No.:
- 677-036
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | BOPP | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 60m | |
| Thickness | 40μm | |
| Adhesion Strength | 5N/cm | |
| Trade Name | RS PRO | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material BOPP | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 60m | ||
Thickness 40μm | ||
Adhesion Strength 5N/cm | ||
Trade Name RS PRO | ||
Colour Transparent | ||
- COO (Country of Origin):
- PL
RS PRO 48mm Transparent Masking Tape, Rubber Adhesive
This RS PRO transparent masking tape is designed for versatile use in various industrial applications. With a strong rubber adhesive, it provides reliable adhesion to steel surfaces, making it Ideal for temporary masking, bundling, and sealing tasks. The BOPP backing ensures durability and resistance to tearing, while the transparent finish allows for easy visibility of underlying surfaces.
Features and Benefits
Rubber adhesive: Offers strong adhesion to steel surfaces, ensuring secure application.
BOPP backing: Provides durability and resistance to tearing, enhancing longevity.
Transparent colour: Allows for clear visibility of underlying surfaces, aiding in precision work.
60 m length: Offers extended usage, reducing the need for frequent replacements.
48 mm width: Suitable for covering larger areas efficiently.
0.04 mm thickness: Ensures flexibility and easy application.
BOPP backing: Provides durability and resistance to tearing, enhancing longevity.
Transparent colour: Allows for clear visibility of underlying surfaces, aiding in precision work.
60 m length: Offers extended usage, reducing the need for frequent replacements.
48 mm width: Suitable for covering larger areas efficiently.
0.04 mm thickness: Ensures flexibility and easy application.
Applications
Packaging
Bundling
Sealing
Temporary masking
Bundling
Sealing
Temporary masking
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent RS PRO Masking Tape 48mm x 60 m
- RS PRO Transparent RS PRO Masking Tape 75mm x 60 m
- RS PRO Bronze RS PRO Masking Tape 48mm x 60 m
- RS PRO Yellow RS PRO Masking Tape 48mm x 50 m
- RS PRO Masking Tape 38mm x 50 m
- RS PRO Blue RS PRO Masking Tape 50mm x 50 m
- RS PRO Masking Tape 12mm x 50 m
- RS PRO Masking Tape 25mm x 50 m
