Subtotal (1 unit)*
PHP407.22
(exc. VAT)
PHP456.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,013 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP407.22 |
*price indicative
- RS Stock No.:
- 677-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | BOPP | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 60m | |
| Thickness | 40μm | |
| Colour | Bronze | |
| Trade Name | RS PRO | |
| Adhesion Strength | 5N/cm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material BOPP | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 60m | ||
Thickness 40μm | ||
Colour Bronze | ||
Trade Name RS PRO | ||
Adhesion Strength 5N/cm | ||
- COO (Country of Origin):
- PL
RS PRO 48mm Bronze Masking Tape, Rubber Adhesive
This RS PRO masking tape is designed for precision masking applications, providing reliable adhesion and easy removal. Ideal for use in painting and surface protection, it ensures clean lines and minimal residue. The tape's bronze colour aids in visibility during application.
Features and Benefits
Rubber adhesive: Offers strong adhesion to various surfaces, including steel.
BOPP backing material: Provides durability and resistance to tearing.
0.04 mm thickness: Ensures flexibility and conformability to irregular surfaces.
60 m length: Suitable for extended use without frequent replacement.
48 mm width: Covers a broad area, reducing application time.
BOPP backing material: Provides durability and resistance to tearing.
0.04 mm thickness: Ensures flexibility and conformability to irregular surfaces.
60 m length: Suitable for extended use without frequent replacement.
48 mm width: Covers a broad area, reducing application time.
Applications
Painting and decorating
Surface protection
Automotive refinishing
Surface protection
Automotive refinishing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bronze RS PRO Masking Tape 48mm x 60 m
- RS PRO Transparent RS PRO Masking Tape 48mm x 60 m
- RS PRO Yellow RS PRO Masking Tape 48mm x 50 m
- RS PRO Transparent RS PRO Masking Tape 75mm x 60 m
- FROGTAPE 105946 Yellow FrogTape Delicate Surface Masking Tape Masking Tape 48mm x 55 m
- 3M Brown Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 1104 Beige Masking Tape 48mm x 50 m
