RS PRO Bronze Masking Tape 48mm x 60 m

Subtotal (1 unit)*

PHP247.79

(exc. VAT)

PHP277.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,007 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP247.79

*price indicative

RS Stock No.:
677-033
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

BOPP

Adhesive Material

Rubber

Width

48mm

Length

60m

Thickness

40μm

Colour

Bronze

Adhesion Strength

2.2N/cm

Trade Name

RS PRO

COO (Country of Origin):
PL

RS PRO 48mm Bronze Masking Tape, Rubber Adhesive


This RS PRO masking tape is designed for a variety of industrial applications where reliable adhesion and easy removal are essential. With a rubber adhesive and BOPP backing, it provides excellent performance on steel surfaces, making it Ideal for temporary masking during painting or surface protection tasks.

Features and Benefits


Rubber adhesive: Offers strong adhesion to steel surfaces, ensuring secure placement.
BOPP backing: Provides durability and resistance to tearing, enhancing longevity.
Bronze colour: Allows for easy identification and differentiation in various applications.
60 m length: Ensures ample tape supply for extended use, reducing the need for frequent replacements.
48 mm width: Suitable for covering larger areas efficiently, saving time and effort.
0.04 mm thickness: Ensures flexibility and easy application, conforming to different surfaces.

Applications


Painting and decorating
Surface protection
General industrial masking

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy