Sicad SF4342AR 1000011620 Orange Masking Tape 48mm x 33 m
- RS Stock No.:
- 850-553
- Mfr. Part No.:
- SF4342AR 1000011620
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP496.79
(exc. VAT)
PHP556.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP496.79 |
*price indicative
- RS Stock No.:
- 850-553
- Mfr. Part No.:
- SF4342AR 1000011620
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Natural Rubber | |
| Width | 48mm | |
| Length | 33m | |
| Model Number | SF4342AR 1000011620 | |
| Thickness | 124μm | |
| Adhesion Strength | 3N/25 mm | |
| Colour | Orange | |
| Trade Name | EUROCEL SF 4342AR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 62N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Natural Rubber | ||
Width 48mm | ||
Length 33m | ||
Model Number SF4342AR 1000011620 | ||
Thickness 124μm | ||
Adhesion Strength 3N/25 mm | ||
Colour Orange | ||
Trade Name EUROCEL SF 4342AR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 62N/25 mm | ||
- COO (Country of Origin):
- CN
The Sicad single-sided tape offers a robust solution for masking and protection tasks, crafted from Orange soft PVC for easy unwinding and handling in various applications.
Soft PVC backing ensures high conformability and weather resistance
Adhesive MADE from dry natural rubber and resins provides very high adhesion and removal without residue
Stable in dimension, making it reliable for demanding environments
Hand tearable for easy application without additional tools
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
