Sicad SF4342 1000011617 Orange Masking Tape 75mm x 33 m
- RS Stock No.:
- 850-549
- Mfr. Part No.:
- SF4342 1000011617
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP567.76
(exc. VAT)
PHP635.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP567.76 |
*price indicative
- RS Stock No.:
- 850-549
- Mfr. Part No.:
- SF4342 1000011617
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Natural Rubber | |
| Width | 75mm | |
| Length | 33m | |
| Model Number | SF4342 1000011617 | |
| Thickness | 122μm | |
| Adhesion Strength | 4N/25 mm | |
| Trade Name | EUROCEL SF 4342 | |
| Colour | Orange | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 60N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Natural Rubber | ||
Width 75mm | ||
Length 33m | ||
Model Number SF4342 1000011617 | ||
Thickness 122μm | ||
Adhesion Strength 4N/25 mm | ||
Trade Name EUROCEL SF 4342 | ||
Colour Orange | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 60N/25 mm | ||
- COO (Country of Origin):
- CN
The Sicad single sided tape coated on Orange soft PVC, designed primarily for the building industry as a reliable masking and protection solution for rough casting and façade works.
Soft PVC backing offers very high conformability
Dry natural rubber and resins provide very high adhesion and tack
Weather resistant properties ensure durability in various conditions
Removal without adhesive residue protects surfaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
