Sicad SF4342AR 1000011618 Orange Masking Tape 75mm x 33 m
- RS Stock No.:
- 850-550
- Mfr. Part No.:
- SF4342AR 1000011618
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP768.57
(exc. VAT)
PHP860.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP768.57 |
*price indicative
- RS Stock No.:
- 850-550
- Mfr. Part No.:
- SF4342AR 1000011618
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Natural Rubber | |
| Width | 75mm | |
| Length | 33m | |
| Model Number | SF4342AR 1000011618 | |
| Thickness | 124μm | |
| Colour | Orange | |
| Trade Name | EUROCEL SF 4342AR | |
| Adhesion Strength | 3N/25 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 62N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Natural Rubber | ||
Width 75mm | ||
Length 33m | ||
Model Number SF4342AR 1000011618 | ||
Thickness 124μm | ||
Colour Orange | ||
Trade Name EUROCEL SF 4342AR | ||
Adhesion Strength 3N/25 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 62N/25 mm | ||
- COO (Country of Origin):
- CN
The Sicad single-sided tape designed specifically for masking and protection applications. Its Orange soft PVC backing ensures easy unwinding, making it Ideal for various building industry tasks.
Dry natural rubber and resins provide high adhesion and tack
Stable in dimension with high conformability
Soft PVC backing allows for easy unwinding
Removes cleanly without adhesive residue
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
