EDAC, MPF, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-172
- Mfr. Part No.:
- MPF-V00-802-2R14-E00
- Manufacturer:
- EDAC
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP395.32
(exc. VAT)
PHP442.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP395.32 |
| 10 - 24 | PHP363.96 |
| 25 + | PHP327.85 |
*price indicative
- RS Stock No.:
- 882-172
- Mfr. Part No.:
- MPF-V00-802-2R14-E00
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Contact Material | Brass | |
| Connector Type | Circular Connector | |
| Orientation | Vertical | |
| Series | MPF | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Through Hole | |
| Number of Ways | 2 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Contact Material Brass | ||
Connector Type Circular Connector | ||
Orientation Vertical | ||
Series MPF | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Mount Type Through Hole | ||
Number of Ways 2 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The EDAC female connector is designed for reliable connectivity with a Compact circular format, supporting precision applications in various electronic systems. Its robust design ensures compatibility and performance in demanding environments.
Current rating of 3A ensures efficient power transmission
Voltage rating of 12V supports diverse electronic applications
Withstanding voltage of 500V guarantees maximum safety during operation
Insulation resistance rated at 1000MΩ MIN for 1 minute enhances reliability
Related links
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
