SCHAEFFLER Hose (10 m) for use with Hose Lubricator
- RS Stock No.:
- 311-455
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA66-10M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP8,310.19
(exc. VAT)
PHP9,307.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,310.19 |
*price indicative
- RS Stock No.:
- 311-455
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA66-10M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Hose | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Accessory Type | Hose (10 m) | |
| Length | 10m | |
| For Use With | Lubricator | |
| Width | 8.5mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Hose | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Accessory Type Hose (10 m) | ||
Length 10m | ||
For Use With Lubricator | ||
Width 8.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SCHAEFFLER Hose, 10m Length, 8.5mm Width - ARCALUB-X.HOSE-PA66-10M
This hose is designed to deliver controlled lubricant flow for automatic and manual lubrication systems in industrial settings. It serves as an accessory for lubricators, providing a continuous conduit between the lubricant source and dispensing point. Constructed from polyamide 66, the tubing is intended for use where chemical compatibility and dimensional stability are required over extended runs.
Features and Benefits:
• 10m length enables extended routing without joints • Polyamide 66 construction resists common lubricant chemistries • 8.5mm internal width maintains consistent flow rates • Compatible with automatic lubricator set‑ups for reliable delivery • Flexible tubing simplifies installation in confined spaces
Applications
• Suitable for feeding lubricant from central units to bearings • Ideal for retrofitting automatic lubrication devices in plant machinery • Can be used for lubricant distribution in electrical drive assemblies • Used with lubricators in automated assembly equipment
What material properties affect long-term dimensional stability?
The tubing is MADE from PA66, a polyamide known for low creep and good resistance to oil‑swelling, which helps preserve internal diameter under sustained pressure.
How does the tubing support straightforward integration with existing lubricators?
Its 8.5mm width matches common dispensing ports, allowing secure connections to standard lubricator outlets without extensive adaptors.
Can the hose be routed over long runs without intermediate connectors?
Yes, the 10m length permits single‑run installations that reduce the number of fittings and potential leak points.
What mechanical characteristic assists installation in restricted layouts?
The materials inherent flexibility permits bending around components while retaining lumen integrity for uninterrupted lubricant flow.
Related links
- SCHAEFFLER Hose (10 m) for use with Hose Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Hose Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Hose Oil Lubrication
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
