SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

PHP955.37

(exc. VAT)

PHP1,070.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP955.37

*price indicative

RS Stock No.:
311-516
Mfr. Part No.:
ARCALUB-X.TUBEFIT-M8X1-SAT088G
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

For Use With

Lubricator

Length

27.5mm

Thread Size

M8 x 1

Orientation

Straight

Width

11mm

Accessory Type

Hose Connector

RoHS Status: Exempt

The SCHAEFFLER Connector for lubricator features an angular hose connection part with an metric thread.

Flat sealing by O-ring seal

Push fit hose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy