SCHAEFFLER Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 310-886
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-M10X1-SAT104G
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP724.42
(exc. VAT)
PHP811.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP724.42 |
*price indicative
- RS Stock No.:
- 310-886
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-M10X1-SAT104G
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Metallic | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Accessory Type | Connector | |
| Width | 2.5mm | |
| Orientation | Straight | |
| Thread Size | M10 x 1 | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Metallic | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Accessory Type Connector | ||
Width 2.5mm | ||
Orientation Straight | ||
Thread Size M10 x 1 | ||
Length 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Connector for the lubricator is a straight hose connection part with a metric thread. This design ensures a secure and direct connection for lubrication lines, allowing for efficient fluid transfer and reliable performance in various mechanical systems and equipment.
15 g weight
Related links
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
