SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

PHP1,433.06

(exc. VAT)

PHP1,605.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,433.06

*price indicative

RS Stock No.:
310-143
Mfr. Part No.:
ARCALUB-X.TUBEFIT-M10X1-SAT106W
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Length

14.22mm

For Use With

Lubricator

Thread Size

M10 x 1

Width

13mm

Orientation

Angled

Accessory Type

Hose Connector

RoHS Status: Exempt

SCHAEFFLER Connector Extension, 14.22mm Length, M10 x 1 Thread Size - ARCALUB-X.TUBEFIT-M10X1-SAT106W


This connector extension links a lubricator to tubing in industrial lubrication systems, providing an angled connection for installations where straight fittings are impractical. It is intended for use as a hose connector in maintenance and assembly tasks across automation, electrical and mechanical environments, allowing lubricator outputs to be routed reliably into lubrication tubes.

Features and Benefits:


• Angled orientation for restricted-space routing
• Threaded Interface M10x1 for secure engagement
• Compact length 14.22mm enables low-profile fitting
• 13mm width for stable connection to tubing
• Compatible with lubricator assemblies for direct coupling

Applications


• Suitable for connecting lubricators to tubing in automated machinery
• Ideal for tight-space lubrication points on production lines
• Used with pneumatic lubrication modules in maintenance setups
• Can be used for retrofitting existing lubricant distribution networks

What thread specification should I match on mating components?


Use a mating port with an M10 x 1 thread to ensure correct mechanical engagement and sealing.

How does the connector handle space-constrained installations?


Its angled orientation combined with a 14.22mm fitting length reduces protrusion, allowing routing around adjacent components.

Is this suitable for replacing straight fittings on a lubricator?


Yes, it functions as an accessory hose connector to change the flow direction between the lubricator and tube runs.

What physical footprint should I account for when planning assembly layout?


Allow for a 13mm width at the connection point to provide clearance for tightening and tube alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy