SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator

Subtotal (1 unit)*

PHP97,009.50

(exc. VAT)

PHP108,650.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,009.50

*price indicative

RS Stock No.:
311-714
Mfr. Part No.:
ARCALUB-C2-2P-EKIT
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

RoHS Exempt

For Use With

Lubricator

Length

3m

Thread Size

1/8 in

Accessory Type

Accessory Kit

RoHS Status: Exempt

COO (Country of Origin):
DE

SCHAEFFLER Connector Extension, 3M Length, Thread Size G1/8, M8, M10 - ARCALUB-C2-2P-EKIT


This connector extension provides a purpose-built link between lubricators and system tubing, extending reach for remote installation points in automated and mechanical set-ups. It serves as an accessory kit supplied by a recognised manufacturer, intended to integrate with lubricator units to facilitate flexible placement and straightforward connection in industrial environments.

Features and Benefits:


• 3 m length enables extended reach for remote installations
• Compatible thread sizes G1/8, M8, M10 for versatile fittings
• Accessory kit format simplifies on-site component integration
• Designed for use with lubricators to maintain supply continuity
• Conforms to RoHS exempt status for material applicability

Applications


• Suitable for extending feed lines on automated lubrication systems
• Ideal for retrofitting lubricator units in confined spaces
• Used with industrial lubricators where extended cabling is required
• Can be used for linking remote lubrication points in mechanical assemblies

Which thread interfaces are available for connector mating?


It provides three thread options to match common fittings: G1/8 Plus M8 and M10 metric connections, allowing direct coupling to compatible tubing and adapters.

How does the product address installation flexibility?


The 3 m length enables installers to position lubricators away from equipment clusters, reducing interference and permitting easier access for maintenance.

Is this accessory intended for a specific equipment type?


It is intended for use with lubricator units, serving as an extension and adaptor solution to connect lubrication supply lines within automation, electrical and mechanical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy